DL-CCAPW51119910

Advantech
923-DL-CCAPW51119910
DL-CCAPW51119910

Mfr.:

Description:
DC Power Cords Power Cable VDC 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.84 $30.84

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC Power Cords
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 311.241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH