DSC-100

Advantech
600-DSC-100
DSC-100

Mfr.:

Description:
Interface Modules Serial PCI Board 2 port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal PCI Serial Cards
RS-232
2 Port
921.6 kb/s
RS-232
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Dimensions: 4.9 in x 3.7 in
Operating Supply Current: 240 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: