DVP-7633HE

Advantech
923-DVP-7633HE
DVP-7633HE

Mfr.:

Description:
Video Modules 4-CH HDMI H.264 PCIex4 Hardware Compression Video Capture Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$936.17 $936.17

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
H.264, NTSC, PAL
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 180 mm x 68.93 mm
Interface Type: Audio, HDMI, PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 4 Channel
Number of frames per second: 30 fps
Series: DVP-7633HE
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 363.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH