ECU-P1524PE-AE

Advantech
923-ECU-P1524PE-AE
ECU-P1524PE-AE

Mfr.:

Description:
Ethernet Modules 2 x SFP 100Mbps HSR/PRP Card w/ ECUP slo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,174.83 $1,174.83

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Expansion Cards
2 x SFP
Ethernet
- 25 C
+ 70 C
Brand: Advantech
Dimensions: 150 mm x 136 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A991