FPM-1150G-RHAE

Advantech
923-FPM-1150G-RHAE
FPM-1150G-RHAE

Mfr.:

Description:
HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Industrial Monitor
100 VAC to 240 VAC, 12 VDC
HDMI
1024 x 768
15 in
0 C
+ 50 C
392.3 mm x 313.6 mm x 51.2 mm
Brand: Advantech
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$881.38 $881.38