FPM-221W-P4AE

Advantech
923-FPM-221W-P4AE
FPM-221W-P4AE

Mfr.:

Description:
Display Modules 21.5" Full HD Ind. Monitor, w/ PCAP touc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,204.53 $1,204.53

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
FPM-221W
TFT-LCD Displays
Touchscreen
21.5 in
1920 x 1080
USB
Backlight Type: LED
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 558.4 mm x 349.8 mm x 56.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 7.755 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000
ECCN:
EAR99

FPM-221W 21.5" Industrial Monitor

Advantech FPM-221W 21.5" Industrial Monitor is a full HD widescreen monitor with sleek, simple lines and a true-flat touchscreen. This monitor comes with a P-CAP touch control and a direct HDMI port. The Advantech FPM-221W monitor features a 16:9 widescreen aspect ratio and 10-point multi-touch control via USB interface in Windows 7/8/10 OS.