ICR-4461S

Advantech
923-ICR-4461S
ICR-4461S

Mfr.:

Description:
Gateways Cellular Router, 5G, 5x ETH, POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,819.08 $1,819.08

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
RoHS:  
Gateways
ARM Cortex A72
1.2 GHz
10 Gb/s
USB
9 VDC
48 VDC
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 195 mm x 110 mm x 47 mm
Flash: 4 MB
IP Rating: IP30
Memory Type: RAM
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: 5G LTE-Advanced Pro
RAM: 1 GB
Security: WEP, WPA, WPA2, WPA3, 802.1X
Series: ICR-4400
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

ICR-4461 Industrial Cellular Routers & Gateways

Advantech ICR-4461 Industrial Cellular Routers and Gateways feature groundbreaking 5G capabilities, with "gigabit" speeds, low latency, and unparalleled network availability. The Advantech ICR-4461 is an advanced device for massive IoT and Enhanced mobile broadband (eMBB) applications. The device allows for seamless mobile internet access, state-of-the-art cameras, and security systems optimized for Industrial systems. For regions where 5G coverage is still in development, this router offers seamless fallback options through LTE (LTE-A Pro) and 3G networks, ensuring uninterrupted connectivity.