IMC-350I-MMST-B

Advantech
923-IMC-350I-MMST-B
IMC-350I-MMST-B

Mfr.:

Description:
Media Converters IE-MiniMc, TP-TX/FX-MM1300-ST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
60
Expected 2026/02/12
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.07 $110.07

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
RoHS:  
Media Converters
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 50 V, 240 VAC
Supply Voltage - Min: 7 V, 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1