IMC-470-MM-US

Advantech
600-856-30601
IMC-470-MM-US

Mfr.:

Description:
Media Converters Giga-McBasic-II, TX/SX-MM850-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.56 $324.56

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
RoHS:  
100Mbps and 10/100/1000Mbps Media Converters
Brand: Advantech
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: IMC-470-MM-US
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991