MIC-3680/3-AE

Advantech
923-MIC3680/3AE
MIC-3680/3-AE

Mfr.:

Description:
Interface Modules 3U CPCI 2-Port Isolated CAN-Bus Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.87 $6,488.70

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
CompactPCI Serial Cards
CANbus
2 Port
1 Mb/s
CAN, PCI
5 V
5 V
MIC-3680
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 160 mm x 100 mm
Operating Supply Current: 400 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0