MIC-5401-0000E

Advantech
923-MIC54010000E
MIC-5401-0000E

Mfr.:

Description:
Other Modules MIC-5401 SAS/SATA AMC with mid-size fro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$352.69 $352.69
$348.46 $1,742.30

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Other Modules
RoHS:  
Storage Modules
3.3 V, 5 V, 12 V
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Other Modules
Series: MIC-5401
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Advanced Mezzanine Card
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0