MIO-2375C7P-Q4A1

Advantech
923-MIO-2375C7P-Q4A1
MIO-2375C7P-Q4A1

Mfr.:

Description:
Single Board Computers MIO-2375 A101-2 TGL-U i7-1185G7E LPDDR4x

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,121.99 $2,121.99

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Pico-ITX
Intel
Core i7-1185G7E
Core i7-1185G7E
4.4 GHz
32 GB
16 GB
12 V
Audio, Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
100 mm x 72 mm
Brand: Advantech
Chipsets: 300 Series
Code Name: Tiger Lake-UP3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: LPDDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIO-2375 Single Board Computers

Advantech MIO-2375 Single Board Computers feature an Intel® Tiger Lake-UP3 (10nm++) series processor with quad/dual cores. The boards have an on-board LPDDR4x-4267 with up to 32G with IBECC. The MIO-2375 have a dual independent display with eDP/MIPI-DSI, and DP up to 8K.