PCI-1680U-BE

Advantech
923-PCI-1680U-BE
PCI-1680U-BE

Mfr.:

Description:
Interface Modules 2-port CAN Uni-PCI COMM Card w/I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$339.36 $339.36

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
CANbus
2 Port
1 Mb/s
CAN, PCI
0 C
+ 70 C
PCI-1680U
Brand: Advantech
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994