PCIE-1620A-BE

Advantech
600-PCIE-1620A-BE
PCIE-1620A-BE

Mfr.:

Description:
Interface Modules 8-port RS-232 PCI-express UPCI COM card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$142.03 $142.03

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
PCIe Serial Cards
RS-232
8 Port
921.6 kb/s
PCIe, RS-232
- 10 C
+ 60 C
PCIE-1620
Brand: Advantech
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 192.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994