ROM-DB3900-SWA1E

Advantech
923-ROM-DB3900-SWA1E
ROM-DB3900-SWA1E

Mfr.:

Description:
Development Boards & Kits - ARM Development board for RTX 20

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$468.08 $468.08

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - ARM
RoHS:  
ROM-DB3900
Carrier Boards
ARM Cortex A9
ROM-3420
Brand: Advantech
Description/Function: Development board for RISC RTX2.0 module series
Dimensions: 305 mm x 244 mm
For Use With: RISC RTX2.0 Modules
Interface Type: Audio, CAN, Ethernet, GPIO, I2C, I2S, RS-232/422/485, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 19 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
84715001
ECCN:
5A992.C