SOM-5992D6-S9A1

Advantech
923-SOM-5992D6-S9A1
SOM-5992D6-S9A1

Mfr.:

Description:
System-On-Modules - SOM Xeon D-1528 1.9GHz 6C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOM-5992
COM Express Basic Type 7
Intel
Xeon D-1528
1.9 GHz
64 GB
0 GB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 35 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C