SOM-7567CS0CB-S9A1

Advantech
923-SOM7567CS0CBS9A1
SOM-7567CS0CB-S9A1

Mfr.:

Description:
System-On-Modules - SOM ATOM E3845 4C 1.91GHz, 4G RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$365.37 $365.37

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
RoHS:  
SOM-7567
COM Express Mini Module
Intel
Atom E3845
1.91 GHz
4 GB
4 GB
4.75 V to 20 V
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: E3845
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C