SQF-S25M4-128G-SBC

Advantech
923-SQFS25M4128GSBC
SQF-S25M4-128G-SBC

Mfr.:

Description:
Solid State Drives - SSD 128 GB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$157.90 $157.90

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
SQF-S25 640
128 GB
SATA SSDs
2.5 in
MLC
SATA III
498 MB/s
561 MB/s
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH