UNO-1483G-434AE

Advantech
923-UNO1483G434AE
UNO-1483G-434AE

Mfr.:

Description:
Embedded Box Computers UNO-1483G, Core i3, 8GB, 4LAN, 3COM, iD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i3-4010U
Integrated SoC
1.7 GHz
8 GB
0 GB
3 MB
12 V/24 V
106 mm x 139 mm x 198 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 40 W
Series: UNO-1483G
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: