UR2F610721

Advantech
600-UR2F610721
UR2F610721

Mfr.:

Description:
Routers UR5i v2F WIFI SL set

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Routers
ARM
1.57542 GHz, 2.4 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial, 1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
42 mm x 87 mm x 113 mm
128 Mbit
IP30
DDR
5.5 W
1 Mbit, 512 Mbit
With Security
Brand: Advantech
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
Series: UR5i v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: