USB-5850-AE

Advantech
923-USB-5850-AE
USB-5850-AE

Mfr.:

Description:
Data Logging & Acquisition 16-ch IDI & 8-ch PhotoMOS USB3.0 I/O mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Modules
Input/Output
Digital
None
Terminal
USB
240 mA
16 Channel
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Series: USB-5850
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: