UTC-532JP-ATB0E

Advantech
923-UTC-532JP-ATB0E
UTC-532JP-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 32" PCTT/S with Celeron J6412, 8GB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Capacitive
Intel
Celeron J6412
TFT LDC
2 GHz
32 GB
8 GB
1.5 MB
12 V to 24 V
Audio, DP, Ethernet, HDMI, RS-232/422/485
1920 x 1080
31.5 in
0 C
+ 40 C
764.5 mm x 459 mm x 55.5 mm
Brand: Advantech
Memory Type: DDR4
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,887.00 $2,887.00