WISE-2410-NB

Advantech
923-WISE-2410-NB
WISE-2410-NB

Mfr.:

Description:
Multiple Function Sensor Modules Smart Vibration Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$340.06 $340.06

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiple Function Sensor Modules
RoHS:  
LoRaWAN Wireless Vibration Sensors
loT Sensor
Micro-B USB
3.6 V
+ 85 C
Application: Industrial Automation
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 42 mm x 40.2 mm x 84.7 mm
For Use With: US 902 MHz to 928 MHz
Minimum Operating Temperature: - 20 C
Mounting Style: Stud Mount
Product Type: Multiple Function Sensor Modules
Series: WISE-2410
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 243.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

WISE-2410 LoRaWAN Wireless Sensor

Advantech WISE-2410 LoRaWAN Wireless Sensor is integrated with an Arm® Cortex®-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. These sensors balance the wireless bandwidth between WISE-2410 and the gateway and mitigates data transmission fail rates between edge devices and gateways. The WISE-2410 sensor uses a star network topology and features a gateway data relay function between sensors and the application server. This wireless sensor can calculate more complex eigenvalues like VRMS, ARMS, peak, Kurtosis, crest factor, skewness, and standard deviation values. The Advantech WISE-2410 sensor operates at -20°C to 85°C USB powered temperature range. This wireless sensor functions at 20dBm transmit power and -148dB sensitivity.