WOP-2070K-S1AE

Advantech
923-WOP2070KS1AE
WOP-2070K-S1AE

Mfr.:

Description:
HMI Displays & Panel PCs 7" WVGA, 32MB, 8MB(NOR), 128MB(NAND)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
RISC
200 MHz
32 MB
0 GB
24 V
188 mm x 143.3 mm x 30 mm
Brand: Advantech
Memory Size: 8 MB, 32 MB, 128 MB
Memory Type: SDRAM
On-Board Storage Size: 128 MB, 8 MB
On-Board Storage Type: NAND Flash
Power Consumption: 10 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: