WOP-2080T-S2AE

Advantech
923-WOP2080TS2AE
WOP-2080T-S2AE

Mfr.:

Description:
Embedded Box Computers 8" SVGA, 64 MB, 8MB(NOR)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
RISC
200 MHz
64 MB
0 GB
24 V
Serial
231.5 mm x 174.6 mm x 37 mm
Brand: Advantech
Memory Size: 8 MB, 64 MB
Memory Type: SDRAM
On-Board Storage Size: 128 MB
On-Board Storage Type: NOR FLash
Power Consumption: 10 W
Series: WebOP-2080T
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: