PA10PR8SY

Molex / AirBorn
479-PA10PR8SY
PA10PR8SY

Mfr.:

Description:
Rectangular Mil Spec Connectors AirBorn PwrAmp Series, Rectangular Plug, Plastic, Pwr, TH, Right Angle, Guide Set, 0.125" Tail Lg., 10 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
RoHS:  
10 Position
2 Row
Solder
Gold
AirBorn PowerAmp
Straight
Brand: Molex / AirBorn
Contact Material: Brass
Pitch: 5.7 mm (0.224 in)
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$220.31 $2,203.10
$204.19 $5,104.75
$192.85 $9,642.50
100 Quote