A17802PLEATR

Allegro MicroSystems
250-A17802PLEATR
A17802PLEATR

Mfr.:

Description:
Sensor Interface HIGH SPEED INDUCTIVE INTERFACE IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.87 $14.35
$2.67 $26.70
$2.26 $113.00
$2.09 $209.00
$1.76 $880.00
$1.71 $1,710.00
$1.65 $3,300.00
Full Reel (Order in multiples of 4000)
$1.59 $6,360.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
- 40 C
+ 160 C
AEC-Q100
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product: Position Sensor ICs
Product Type: Sensor Interface
Series: A17802
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

A17802 Advanced Inductive Position Sensor IC

Allegro MicroSystems A17802 Advanced Inductive Position Sensor IC is designed to measure the rotational angle of a metallic target and provide sine/cosine output. The output information is provided over a differential sine and cosine analog interface. This sensor IC features digital processing that optimizes the inductive front-end and applies compensations that maximize system-level angle accuracy. The A17802 sensor IC measures angle with <0.5°elec accuracy at speeds up to 250k eRPM. This sensor IC features Front-end gain automatic optimization at each power-up and dynamic autocalibration for continuous error reduction.