ACS37041KLHBLT-010B5

Allegro MicroSystems
250-ACS37041KL-010B5
ACS37041KLHBLT-010B5

Mfr.:

Description:
Board Mount Current Sensors ACS37041 VERY LOW-COST CURRENT SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,751

Stock:
4,751 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$1.11 $5.55
$1.03 $10.30
$0.865 $43.25
$0.804 $80.40
$0.678 $339.00
$0.64 $640.00
$0.604 $1,208.00
Full Reel (Order in multiples of 3000)
$0.583 $1,749.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
10 A
Current Sense
3 us
5 V
Analog
AEC-Q100
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.95 mm
Length: 2.975 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOT23-W-5
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37041
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall Effect Current Sense
Width: 1.91 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ACS3704x Leaded Magnetic Current Sensors

Allegro MicroSystems ACS3704x Leaded Magnetic Current Sensors are a fully integrated Hall-effect-based current sensor ICs that provide a galvanically isolated voltage output proportional to the sensed current. These sensors do not require an external sense resistor, simplifying system design and reducing component count. The ACS37041 and ACS37042 sensors feature an integrated conductor with low resistance for current measurement, reducing power losses and improving efficiency. The ACS37041 and ACS37042 employ a differential sensing technique with two Hall plates to effectively reject common-mode magnetic fields to ensure accurate and reliable current measurements.