ACS37200LLXTR-150B5

Allegro MicroSystems
250-ACS37200LLX150B5
ACS37200LLXTR-150B5

Mfr.:

Description:
Board Mount Current Sensors 250A ULTRA-COMPACT HIGH CURRENT SENSOR IN 100MM2 PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
21 mA
Current Sense
3 us
5 V
Analog
+ 150 C
- 40 C
PSOF-8
5.5 V
4.5 V
High Current Sensor
Brand: Allegro MicroSystems
Height: 1.45 mm
Length: 11.6 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37200
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 8.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37200 Ultra-Compact High-Current Sensors

Allegro MicroSystems ACS37200 Ultra-Compact High-Current Sensors are fully integrated current sensors that sense current flowing through the primary conductor of a compact 8-pin PSOF package. With a very low internal conductor resistance of 50μΩ, the LX package can measure currents up to 200A. Two Hall plates sense the current differentially to provide common-mode field rejection and optimize performance in the presence of external magnetic fields.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2027/01/07
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.05 $6.05
$5.45 $27.25
$4.95 $49.50
$4.77 $238.50
$4.61 $461.00
$4.26 $2,130.00
$4.14 $4,140.00
Full Reel (Order in multiples of 2500)
$3.98 $9,950.00
5,000 Quote