APEK81800KES-01-T

Allegro MicroSystems
250-APEK81800KES01MH
APEK81800KES-01-T

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.97 $102.97

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ARG81800 Evaluation Kit

Allegro MicroSystems ARG81800 Evaluation Kit is used to evaluate the ARG81800 Synchronous Buck Regulator. The Allegro MicroSystems ARG81800 includes all the control and protection circuitry to produce a PWM regulator with ±1.5% output voltage accuracy. There are two versions of the ARG81800 available, 500mA and 1A, so the physical size of the power components can be optimized for lower current systems, reducing PCB area and saving cost.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.