CT100LW-HD6

Allegro MicroSystems
462-CT100LW-HD6
CT100LW-HD6

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D X-AXIS LINEAR TMR BRIDGE, 1V/5.5V, DIFF. ANA OUT, DFN-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.597 $10,746.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
- 20 mT to + 20 mT
1 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DFN-6
CT100
Reel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: Differential
Output Voltage: 605 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 4 mV/V/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

CT100 1D Linear TMR Field Sensors

Crocus Technology CT100 1D Linear TMR Field Sensors are based on Crocus Technology's Magnetic Logic Unit™ (MLU™) technology. The highly linear devices with wide dynamic ranges enable the sensors to be used in a variety of applications from contactless current sensing to linear and proximity measurements. The CT100 TMR sensors can measure the current from the induced magnetic field of the current-carrying conductor. The linear sensors provide highly accurate measurements. The Crocus Technology CT100 1D linear TMR Field Sensors come packaged in an industry-standard 6-lead SOT-23 package or a very low profile, small form factor 6-lead DFN package for mobile and wearable applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.