CT8122AM-IS3

Allegro MicroSystems
462-CT8122AM-IS3
CT8122AM-IS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors XtremeSense TMR Unipolar Latch with Push Pull Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
10.5 uA
+1.0 mT
-1.0 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
5.5 V
1.7 V
CT8122
Reel
Cut Tape
Brand: Allegro MicroSystems
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,178

Stock:
5,178
Can Dispatch Immediately
On Order:
18,000
Expected 2027/02/19
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.814 $4.07
$0.725 $7.25
$0.69 $34.50
$0.659 $65.90
$0.597 $298.50
$0.575 $575.00
$0.541 $1,082.00
Full Reel (Order in multiples of 3000)
$0.522 $1,566.00