AS4C256M16D3LC-12BINTR

Alliance Memory
913-256M16D3L12BINTR
AS4C256M16D3LC-12BINTR

Mfr.:

Description:
DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,132

Stock:
1,132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.64 $13.64
$12.68 $126.80
$12.27 $306.75
$11.98 $599.00
$11.69 $1,169.00
$11.30 $2,825.00
$11.03 $5,515.00
$10.97 $10,970.00
Full Reel (Order in multiples of 2500)
$7.75 $19,375.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.83
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
4 Gbit
16 bit
800 MHz
FBGA-96
256 M x 16
20 ns
1.283 V
1.45 V
- 40 C
+ 95 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 81 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99