AS6C8016B-55BIN

Alliance Memory
913-AS6C8016B-55BIN
AS6C8016B-55BIN

Mfr.:

Description:
SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 55ns, Industrial Temp, B Die

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.13 $10.13
$9.42 $94.20
$9.13 $228.25
$8.91 $445.50
$8.69 $869.00
$7.91 $1,977.50
$7.77 $3,729.60
$7.68 $7,372.80
2,880 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
8 Mbit
512 k x 16
55 ns
Parallel
3.6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: SRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320041
TARIC:
8542324500
ECCN:
EAR99