AS7C3256A-15TIN

Alliance Memory
913-AS7C3256A-15TIN
AS7C3256A-15TIN

Mfr.:

Description:
SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 234   Multiples: 234
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.84 $1,366.56
$5.77 $2,700.36
$5.70 $6,669.00
2,574 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
3.6 V
3 V
40 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C3256A-15
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99