SS70020F-0202-6T-NB

Alpha (Taiwan)
106-SS70020F-22-6
SS70020F-0202-6T-NB

Mfr.:

Description:
Slide Switches SLIDE DPDT SOLD .3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.85 $46.25
$1.58 $79.00
$1.44 $144.00
$1.20 $600.00
$1.13 $1,130.00
$1.04 $3,120.00
$0.878 $4,390.00
$0.793 $7,930.00

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
300 mA
125 VAC
Solder Pin
Slide
Through Hole
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 3.5 mm
Type: Slide Switch
Unit Weight: 3.663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Slide Switches

Alpha (Taiwan) Slide Switches are available with a vertical or horizontal operating direction and non-shorting or free timing. A low-profile slide option is also available. These devices offer 25mΩ max. standard contact resistance and an operating temperature range of -10°C to +70°C. Alpha (Taiwan) Slide Switches provide 10,000 operating life cycles. Typical applications include TV, video, audio, home appliances, precision apparatus, automotive, office equipment, communication, musical instruments, and industrial control.

FEATURED PRODUCTS
ALPHA (TAIWAN)