1122 CL005

Alpha Wire
602-1122-100
1122 CL005

Mfr.:

Description:
Multi-Conductor Cables 28 AWG, 4 Conductor Communication Cable, Shielded, 100 ft - Clear

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
4 Conductor
100 ft
28 AWG
2.9 mm (0.114 in)
Clear
Polyvinyl Chloride (PVC)
7 x 36
200 V
Brand: Alpha Wire
Features: Insulation : Color-Coded PVC, Conductors
Plenum: No
Product Type: Multi-Conductor Cables
Series: 1122
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,083.57 $54,178.50