1234 SV001

Alpha Wire
602-1234-1000
1234 SV001

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.75 inch Tinned Cooper Flat 88 Current Rating 1000 ft Spool - Silver
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Braided Sleeves
Expandable Shield
Copper
19 mm
1000 ft
Silver
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 30 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
TARIC:
3926909790
ECCN:
EAR99