1551 WB005

Alpha Wire
602-1551-100-11
1551 WB005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/BLK

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
22 AWG
White, Black
100 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1551
Brand: Alpha Wire
Outside Diameter: 1.63 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 192.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493040
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.74 $2,987.00