1898C SL002

Alpha Wire
602-1898C-500
1898C SL002

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 3 Conductor Communication Cable, Unshielded, 500 ft - Slate

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$628.93 $628.93
$590.86 $1,181.72
$580.76 $2,903.80
$565.44 $5,654.40

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
3 Conductor
500 ft
18 AWG
5.334 mm (0.21 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
16 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.364 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALPHA WIRE AND CABLE, 1000 FT. PUT-UPS

This item, if not in Mouser stock, will be shipped to you
directly from the factory. It should be in factory stock
and available to ship the next business day.



5-0300-49

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.