2843/1 RD001

Alpha Wire
602-2843/1-1000-03
2843/1 RD001

Mfr.:

Description:
Hook-up Wire 26 AWG Solid 250V, PTFE 1000 ft Spool, Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,361.38 $1,361.38
$1,264.76 $2,529.52
$1,149.36 $5,746.80

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
Solid
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2843/1
Hook-up Wire
26 AWG
Brand: Alpha Wire
Outside Diameter: 0.71 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 680.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.