2845/7 YL001

Alpha Wire
602-2845/77-1000-05
2845/7 YL001

Mfr.:

Description:
Hook-up Wire 22 AWG 7/30 250V, PTFE 1000 ft Spool, Yellow

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
22 AWG
Yellow
1000 ft
7 x 30
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type B)
2845
Brand: Alpha Wire
Outside Diameter: 1.07 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1.542 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,354.23 $1,354.23
$1,326.66 $3,979.98
$1,271.46 $6,357.30
$1,262.17 $12,621.70