286 SV001

Alpha Wire
602-286-1000
286 SV001

Mfr.:

Description:
Bus Bar Wire 14 AWG Solid Bus Bar Wire, A-A-59551, 1000ft Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,290.27 $2,290.27
$2,175.66 $4,351.32

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
14 AWG
Solid
Non-Insulated
Tinned Copper
286
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6.169 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

FEATURED PRODUCTS
ALPHA WIRE