3057/1 GR005

Alpha Wire
602-3057/1-100-04
3057/1 GR005

Mfr.:

Description:
Hook-up Wire 16AWG SOLID PVC 100ft SPOOL GREEN

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.52 $121.52
$112.50 $225.00
$106.19 $530.95
$101.67 $1,016.70
$89.46 $2,236.50
$80.15 $4,007.50
$76.08 $7,608.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
Solid
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3057
Hook-up Wire
16 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 2.11 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99