392045 WH005

Alpha Wire
602-392045-100-01
392045 WH005

Mfr.:

Description:
Hook-up Wire 20 AWG 10/30 15000V Silicone, 100 ft Spool White

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$710.43 $710.43
$655.49 $1,310.98
$599.26 $5,992.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
10 x 30
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
UL AWM Style 3239
Spool
Hook-up Wire
20 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 3.23 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493040
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499900
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99