45362 BK199

Alpha Wire
602-45362BK199
45362 BK199

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 2 Conductor 300V Foil, TPE Spool Black PER FT

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
2 Conductor
1 ft
16 AWG
7.11 mm (0.28 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
19 x 0.0117
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99