5473C SL005

Alpha Wire
602-5473C-100
5473C SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.90 $172.90
$170.29 $340.58
$167.73 $838.65
$152.84 $1,528.40
$146.53 $7,326.50
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
6 Conductor
100 ft
24 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 5473
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.193 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99