551 BK078

Alpha Wire
602-551-25-BK
551 BK078

Mfr.:

Description:
AC Power Leads 18AWG 3C UNSHIELD 25 PC/PKG BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.43 $40,290.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: AC Power Leads
RoHS: N
Universal
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
18 AWG
1 m
125 V
Unshielded
Black
Brand: Alpha Wire
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 2.495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE