5662 BK199

Alpha Wire
602-5662BK199
5662 BK199

Mfr.:

Description:
Multi-Conductor Cables 12 AWG 4 Conductor SupraShield 600V PVC/Nylon, PVC Per Foot - Black

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
4 Conductor
12 AWG
11.78 mm (0.464 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
65 x 30
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Unit Weight: 86.636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99