58401 SL001

Alpha Wire
602-58401-1000
58401 SL001

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 1 Conductor 300V, Foil, PPVC, PPVC 1000 ft Spool, Slate

Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,398.54 $1,398.54
$1,240.35 $2,480.70

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
1000 ft
24 AWG
3.048 mm (0.12 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 32
150 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Insulation : Color-Coded Plenum-Rated PVC
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 5840
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99